56AAD-B24-B15/R81L

Bourns
652-56AAD-B24B15R81L
56AAD-B24-B15/R81L

Mfr.:

Description:
Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
270 Can Dispatch in 20 Days
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 3.564,00 €
12,62 € 6.814,80 €
1.035 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
Linear
Horizontal
500 mW (1/2 W)
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
19.05 mm
Rotary Switch
1 Detent
Rotary
50000 Cycle
IP64
+ 1 C
+ 125 C
56
Tray
Brand: Bourns
Height: 13.25 mm
Length: 16.51 mm
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 1000 PPM / C
Width: 12.5 mm
With Switch: With Switch
Unit Weight: 11,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408070
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.