54CAD-E28-B13/P50L

Bourns
652-54CADE28B13/P50L
54CAD-E28-B13/P50L

Mfr.:

Description:
Potentiometers 5Kohm DPDT 1/8" Slotted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,82 € 31,82 €
25,24 € 252,40 €
22,82 € 570,50 €
20,55 € 1.849,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.18 mm
22.2 mm
6.35 mm
Push-Pull Switch
Without Detent
Control Potentiometer
50000 Cycle
IP64
+ 1 C
+ 125 C
54
Tray
Brand: Bourns
Bushing Thread: 3.18 mm
Length: 22.23 mm
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 1000 PPM / C
With Switch: With Switch
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Change to this model is being modified to add material to
improvement. This change does not affect form, fit, or function
of the product.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-8

Compliance Codes
TARIC:
8533409000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

54 Panel Control with Push-Pull Switch

Bourns 54 - 1/2" (12.5mm) Panel Control with Push-Pull Switch features linear and audio tapers, PC board and bushing mount, splash seal, and metal bushing and shaft. These panel controls offer a 1KΩ to 500KΩ resistance range, IP64 rating, 50,000 cycles of rotational life, and a +1°C to +125°C operating temperature range. Bourns 54 - 1/2" (12.5mm) Panel Control are ideal for equipment for test and measurement, communications, medical diagnostics, and professional audio.