5.0SMDJ9.0A-Q

Bourns
652-5.0SMDJ9.0A-Q
5.0SMDJ9.0A-Q

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIO TVS VWM 9.0V 5kW UNIDIR SMC AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,736 € 4.416,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
11.1 V
SMC (DO-214AB)
324.8 A
5 kW
- 55 C
+ 150 C
5.0SMDJ-Q
AEC-Q101
Reel
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SMxJ-Q AEC-Q101 TVS Diodes

Bourns SMxJ-Q AEC-Q101 Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection applications. The diodes are AEC-Q101 compliant and RoHS compliant. These devices offer a working voltage of 5V to 220V, a breakdown voltage of 7V to 272V, and a clamping voltage of 9.2V to 275V. Typical fast response times are <1ps from 0V to breakdown voltage. Bourns SMxJ-Q TVS Diodes conform to JEDEC standards and are easy to handle with standard pick-and-place equipment, and the flat configuration minimizes rollaway.

5.0SMDJ-Q Transient Voltage Suppressor Diodes

Bourns 5.0SMDJ-Q Transient Voltage Suppressor Diode Series are designed for surge and ESD protection applications. The diodes feature a choice of Working Peak Reverse Voltage from 12V up to 43V and Breakdown Voltage up to 52.8V, in a compact DO-214AB (SMC) package. Typical fast response times are less than 1.0ps from 0V to Breakdown Voltage. Applications include automotive, telecom, computer, industrial and consumer electronics. 5.0SMDJ-Q TVS Diodes are AEC-Q101 compliant.

5.0SMDJ-Q 5kW AEC-Q101 TVS Diodes

Bourns 5.0SMDJ-Q 5kW TVS Diodes provide surge and ESD protection in a compact DO-214AB (SMC) chip package. Bourns 5.0SMDJ-Q AECQ-101 compliant TVS diodes offer a working peak reverse voltage from 12V up to 43V, and breakdown voltage up to 52.8V. Typical fast response times are less than 1.0ps from 0V to breakdown voltage. These TVS diodes conform to JEDEC standards, are easy to handle using standard pick and place equipment, while the flat configuration minimises roll away.