4820P-2-103LF

Bourns
652-4820P-2LF-10K
4820P-2-103LF

Mfr.:

Description:
Resistor Networks & Arrays 10K 2% 20Pin SMT Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358
Can Dispatch Immediately
On Order:
2.000
Expected 7/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,38 € 13,80 €
1,08 € 27,00 €
0,98 € 98,00 €
0,869 € 217,25 €
0,795 € 397,50 €
0,686 € 686,00 €
Full Reel (Order in multiples of 2000)
0,686 € 1.372,00 €
0,622 € 2.488,00 €
0,615 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Networks
SMD/SMT
2.03 mm
4800P
Reel
Cut Tape
MouseReel
Brand: Bourns
Circuit Type: Bussed
Lead Spacing: 1.27 mm
Length: 13.72 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Pins: 20 Pin
Number of Resistors: 19 Resistor
Package/Case: SOM-20
Power per Element: 80 mW
Product Type: Resistor Networks & Arrays
Resistor Values: 10 kOhms
Factory Pack Quantity: 2000
Subcategory: Resistors
Temperature Coefficient: 100 PPM / C
Tolerance: 2 %
Width: 5.59 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.