4818P-T02-220LF
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 22ohm 2% 18Pin SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 1,51 € | 1,51 € | |
| 0,886 € | 8,86 € | |
| 0,792 € | 19,80 € | |
| 0,625 € | 62,50 € | |
| 0,535 € | 133,75 € | |
| 0,49 € | 245,00 € | |
| 0,452 € | 452,00 € | |
| 0,412 € | 2.060,00 € | |
| 0,393 € | 3.930,00 € |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria

BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1