4814P-T02-680LF
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 68ohm 2% 14 Pin
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 0,937 € | 0,94 € | |
| 0,536 € | 5,36 € | |
| 0,437 € | 10,93 € | |
| 0,335 € | 33,50 € | |
| 0,293 € | 73,25 € | |
| 0,267 € | 133,50 € | |
| 0,244 € | 244,00 € | |
| 0,211 € | 1.055,00 € | |
| 0,196 € | 1.960,00 € |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria

BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1