4605X-101-184LF

Bourns
652-4605X-1LF-180K
4605X-101-184LF

Mfr.:

Description:
Resistor Networks & Arrays 5pins 180Kohms Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,291 € 2,91 €
0,215 € 5,38 €
0,117 € 11,70 €
0,096 € 24,00 €
0,08 € 40,00 €
0,052 € 52,00 €
0,05 € 250,00 €
0,048 € 480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
4600X
Networks
SIP
180 kOhms
2 %
Bussed
4 Resistor
5 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-5
10.11 mm
2.49 mm
5.08 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Power per Element: 125 mW (1/8 W)
Power Total Package: 500 mW (1/2 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Unit Weight: 523 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.

For future shipments, the familiar light green background of the box will be replaced with plain white.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-4

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99