4604X-AP2-101LF

Bourns
652-4604X-AP2-101LF
4604X-AP2-101LF

Mfr.:

Description:
Resistor Networks & Arrays THICK FILM 2% 100ohm CONFRML SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,326 € 3,26 €
0,255 € 6,38 €
0,177 € 17,70 €
0,152 € 38,00 €
0,138 € 69,00 €
Full Ammo Pack (Order in multiples of 1000)
0,101 € 101,00 €
0,086 € 430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Networks
SIP
4600X
Ammo Pack
Brand: Bourns
Circuit Type: Isolated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5.08 mm
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Length: 10.11 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Pins: 4 Pin
Number of Resistors: 2 Resistor
Package/Case: SIP-4
Power per Element: 125 mW (1/8 W)
Power Total Package: 500 mW (1/2 W)
Product Type: Resistor Networks & Arrays
Resistor Values: 100 Ohms
Factory Pack Quantity: 1000
Subcategory: Resistors
Temperature Coefficient: 100 PPM / C
Tolerance: 2 %
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Width: 2.49 mm
Unit Weight: 523 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.

For future shipments, the familiar light green background of the box will be replaced with plain white.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-4

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99