4604H-101-681LF

Bourns
652-4604H-1LF-680
4604H-101-681LF

Mfr.:

Description:
Resistor Networks & Arrays 4pins 680 OHMS Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,124 € 1.240,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
4600H
Networks
SIP
680 Ohms
2 %
Bussed
3 Resistor
4 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-4
10.11 mm
8.89 mm
2.49 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Spacing: 2.54 mm
Power per Element: 300 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Unit Weight: 816 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.

For future shipments, the familiar light green background of the box will be replaced with plain white.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-4

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99