4420P-T02-500

Bourns
652-4420P-T02-500
4420P-T02-500

Mfr.:

Description:
Resistor Networks & Arrays 50ohm 2% 20pin

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 2.760,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS: N
Tube
4400P
Networks
SMD/SMT
50 Ohms
2 %
Bussed
19 Resistor
20 Pin
100 PPM / C
- 55 C
+ 125 C
SOL-20
12.95 mm
10.34 mm
2.65 mm
Brand: Bourns
Lead Spacing: 1.27 mm
Power per Element: 160 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 40
Subcategory: Resistors
Unit Weight: 643 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns will be changing the solder plating on all Model 4400 and
4800 resistor network products from a 99.3-0.7 CU to SN100C on
June 15, 2010. This change does not affect form, fit or
function.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-25

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99