4108R-2-220LF
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 8pin 22ohms Bussed Low Profile
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 1,23 € | 1,23 € | |
| 0,703 € | 7,03 € | |
| 0,573 € | 14,33 € | |
| 0,428 € | 38,52 € | |
| 0,383 € | 103,41 € | |
| 0,341 € | 184,14 € | |
| 0,313 € | 323,96 € | |
| 0,274 € | 1.380,96 € | |
| 0,258 € | 2.589,03 € |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Bulgaria

BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1