4108R-2-181LF

Bourns
652-4108R-2LF-180
4108R-2-181LF

Mfr.:

Description:
Resistor Networks & Arrays 8pin 180 OHMS Bussed Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,703 € 7,03 €
0,573 € 14,33 €
0,428 € 38,52 €
0,383 € 103,41 €
0,341 € 184,14 €
0,313 € 323,96 €
0,274 € 1.380,96 €
0,258 € 2.589,03 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
4100R
Networks
DIP
180 Ohms
2 %
Bussed
7 Resistor
8 Pin
100 PPM / C
- 55 C
+ 125 C
DIP-8
27.05 mm
4.57 mm
Brand: Bourns
Lead Spacing: 2.54 mm
Power per Element: 1.69 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 45
Subcategory: Resistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.