3548H-1BA-103B

Bourns
652-3548H-1BA-103B
3548H-1BA-103B

Mfr.:

Description:
Precision Potentiometers HYBRITRON 10KOHMS .25% 5TURNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,66 € 1.583,00 €
31,59 € 6.318,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
REACH - SVHC:
3548
Solder Lug
Precision Potentiometers
Hybritron 5-Turn Precision Potentiometer
Panel Mount
0.15 %
5 Turn
1 Gang
10 kOhms
6.35 mm
20.617 mm
Hybritron
Slotted
10 %
- 40 C
+ 125 C
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 1.5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM / C
Tradename: Hybritron
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In line with our commitment to product excellence and continuous
improvement, Bourns Sensors & Controls Product Line is pleased
to introduce product enhancements to the Bourns Model 3549
10-Turn Precision Potentiometer Series, 3548 5-Turn Precision
Potentiometer Series and 3547 3-Turn Precision Potentiometer
Series with a servo lid.

The current process for attaching the servo lid involves a
mechanical rivet on the lid that attaches to the potentiometer
housing. The new process will entail screwing the servo lid onto
the potentiometer bushing. The servo lid will also be glued to
the front mounting surface of the potentiometer. This
modification is designed to increase reliability.

The appearance of the Model 3549, 3548 and 3547 will be
different but the fit and function will not be impacted.
Qualification test data is available upon request. Evaluation
samples are available.

Implementation dates are as follows:
First date code using above changes: 1306M
Delivery of such products will begin: February 12, 2013

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0113-3

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.