3501H-552-203L

Bourns
652-3501H-552-203L
3501H-552-203L

Mfr.:

Description:
Precision Potentiometers PRECISION POT 20K 10T HYBRID-BUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,91 € 9.477,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
3501H
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
2 Gang
Hybritron
Slotted
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Precision Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Hybritron
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99