3501H-1-502L

Bourns
652-3501H-1-502L
3501H-1-502L

Mfr.:

Description:
Precision Potentiometers PRECISION POT 5K 10T HYBRID-BUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,53 € 96,53 €
79,89 € 798,90 €
69,27 € 1.731,75 €
66,58 € 6.658,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
3501H
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
2 Gang
5 kOhms
6.34 mm
20.64 mm
Hybritron
Slotted
10 %
+ 1 C
+ 125 C
Bulk
Brand: Bourns
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM / C
Tradename: Hybritron
Unit Weight: 24,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.