3360C-1-502LF

Bourns
652-3360C-1-502LF
3360C-1-502LF

Mfr.:

Description:
Potentiometers 6MM PANEL CONTRL 5K ST COND PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,91 € 29,10 €
2,55 € 63,75 €
2,39 € 239,00 €
2,19 € 657,00 €
2,11 € 1.055,00 €
1,99 € 1.990,00 €
1,91 € 4.775,00 €
1,89 € 9.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
250 mW (1/4 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
2.36 mm
12.7 mm
No Switch
Without Detent
Control Potentiometer
50000 Cycle
IP67
+ 1 C
+ 125 C
3360
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.