3315P-025-016L

Bourns
652-3315P-025-016L
3315P-025-016L

Mfr.:

Description:
Encoders 9MM SQ SEALED INCREMENTAL ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 400   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 904,00 €
2,25 € 1.125,00 €
2,19 € 2.190,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
3315
Panel Mount
Mechanical Encoders
Incremental
16 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
1/8 in
Slotted
Without Switch
25000 Cycle
IP67
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 5.59 mm
Size/Dimension: 9 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.