3314S-3-253E
See Product Specifications
Mfr.:
Description:
Trimmer Resistors - SMD 4MM SQ TRIMPOT 25K ST CERMET SMD
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,45 € | 1,45 € | |
| 1,29 € | 12,90 € | |
| 1,24 € | 31,00 € | |
| 1,16 € | 116,00 € | |
| Full Reel (Order in multiples of 200) | ||
| 1,06 € | 212,00 € | |
| 1,03 € | 412,00 € | |
| 1,01 € | 1.010,00 € | |
| 0,989 € | 2.373,60 € | |
| 0,98 € | 4.900,00 € | |
Similar Products
- TARIC:
- 8533409000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- ECCN:
- EAR99
Bulgaria
