3314S-2-102E

Bourns
652-3314S-2-102E
3314S-2-102E

Mfr.:

Description:
Trimmer Resistors - SMD 4MM SQ TRIMPOT 1K ST CERMET SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,44 € 14,40 €
1,35 € 33,75 €
1,14 € 114,00 €
Full Reel (Order in multiples of 200)
1,05 € 210,00 €
1,02 € 408,00 €
0,989 € 989,00 €
0,955 € 2.292,00 €
0,937 € 4.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - SMD
RoHS:  
3314
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
1 kOhms
250 mW (1/4 W)
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.55 mm
Length: 5.01 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: SMD Square Trimming Potentiometer
Width: 4.5 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3314 4mm Square Automotive Trimming Potentiometer

3314 4mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 2Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3314 4mm Square Trimpot Trimming Potentiometer feature a 240° nominal mechanical angle, a torque of 180g/cm max, and a stop strength of 300g/cm minimum.