3310H-003-503L

Bourns
652-3310H-003-503L
3310H-003-503L

Mfr.:

Description:
Potentiometers 9mm 50Kohms Dual Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
11,36 € 113,60 €
9,65 € 482,50 €
8,12 € 812,00 €
7,89 € 1.972,50 €
7,65 € 3.825,00 €
7,52 € 7.520,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
2 Gang
50 kOhms
Linear
Vertical
250 mW (1/4 W)
16 VDC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.18 mm
12.7 mm
Rotary Switch
Without Detent
Control Potentiometer
50000 Cycle
IP67
- 40 C
+ 125 C
3310
Tube
Brand: Bourns
Features: Compact Package Saves Board and Panel Space, Conductive Plastic, PC Board and Bushing Mount, Plastic or Metal Bushing and Plastic Shaft, Withstands Typical Industrial Washing Processes
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.