3310H-003-102L

Bourns
652-3310H-003-102L
3310H-003-102L

Mfr.:

Description:
Potentiometers 9mm 1Kohms Dual Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
8,22 € 82,20 €
7,77 € 388,50 €
7,55 € 755,00 €
6,80 € 1.700,00 €
6,75 € 3.375,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
2 Gang
1 kOhms
Linear
Vertical
250 mW (1/4 W)
16 VDC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.18 mm
12.7 mm
Rotary Switch
Without Detent
Control Potentiometer
50000 Cycle
IP67
- 40 C
+ 125 C
3310
Tube
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Compact Package Saves Board and Panel Space, Conductive Plastic, PC Board and Bushing Mount, Plastic or Metal Bushing and Plastic Shaft, Withstands Typical Industrial Washing Processes
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99