3250P-1-201

Bourns
652-3250P-1-201
3250P-1-201

Mfr.:

Description:
Trimmer Resistors - Through Hole 200 OHMS 5% Square Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,22 € 29,22 €
24,78 € 247,80 €
22,36 € 559,00 €
21,24 € 2.124,00 €
21,02 € 5.255,00 €
21,01 € 10.505,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
3250
PC Pin
Multiturn
25 Turn
200 Ohms
Side Slot
1 W
5 %
Horizontal Adjustment
- 65 C
+ 150 C
Tube
Brand: Bourns
Element Type: Wirewound
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmers
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3250 Trimpot® Trimming Potentiometers

Bourns 3250 Series 1/2" Square Trimpot® Trimming Potentiometers feature 25 turns in a 1/2" square body size with through-hole or panel-mount options. These wirewound devices are RoHS compliant and listed on the QPL for style RT22 per MIL-R-27208 and RTR22 per high-rel MIL-R-39015. Other features include a 10Ω to 50KΩ standard resistance range with ±5% tolerance, 1W power rating at +85°C, and ±50ppm/°C temperature coefficient. Bourns 3250 Series 1/2" Square Trimpot Trimming Potentiometers operate in a -65°C to +150°C temperature range.