2510-2L6-48

Bourns
652-2510-2L6-48
2510-2L6-48

Mfr.:

Description:
Industrial Surge Protectors DATA and SIGNAL SPD,2L,110V,Circuit 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,50 € 87,50 €
44,23 € 2.211,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS:  
Data and Signal Line
DIN Rail
Screw
48 VDC
2 A
- 40 C
+ 85 C
12.5 mm
74 mm
90 mm
2510
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94V-0
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 108
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
ECCN:
EAR99