2378-35-G

Bourns
652-2378-35-G
2378-35-G

Mfr.:

Description:
Industrial Surge Protectors 155G DIGI.GAURD II STATION PROTECTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Industrial Surge Protectors
155G
Heavy Duty Station Protector
Bulk
Brand: Bourns
Compliance: UL
For Use With: ADSL, ADSL2+, VDSL, VDSL2
Length: 39.62 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Flange Mount
Factory Pack Quantity: 100
Subcategory: Surge Suppressors
Termination Style: Threaded
Tradename: TRIGARD
Voltage Rating: 500 VAC/DC
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.