2036-09-SM-RP2LF-H

652-2036-09-SMRP2LFH
2036-09-SM-RP2LF-H

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3-electrode 90V GAS DISCHARGE TUBE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Bourns GDT35-09-S1-RP
Bourns
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 90V

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2036-SM
20 kA
90 V
3 Electrode
SMD/SMT
Failsafe Protected
5 mm
7.3 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Gas Discharge Tube
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.