2031-42T-SMLF

Bourns
652-2031-42T-SMLF
2031-42T-SMLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
1,03 € 10,30 €
0,854 € 42,70 €
0,789 € 78,90 €
0,708 € 177,00 €
0,653 € 326,50 €
0,601 € 601,00 €
0,506 € 2.530,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,17 €
Min:
1

Possible Replacement

Bourns 2031-42T-SM-RPLF
Bourns
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2031-xxT-SM
1 kA
420 V
2 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
4.4 mm
- 40 C
+ 90 C
Bulk
Brand: Bourns
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 250
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Miniature Gas Discharge Tube
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Miniature 2-Pole GDTs for TBUs

Bourns Miniature 2-Pole Gas Discharge Tubes are fast-acting, small GDTs designed to operate with TBU® (Transient Blocking Unit) devices. The GDTs provide coordinated protection for TBUs to provide extremely fast overcurrent and overvoltage protection against electrical transients. Bourns GDTs feature a miniature 4.4mm x 5.0mm x 4.8mm diameter and offer stable breakdown throughout life. Bourns Miniature 2-Pole Gas Discharge Tubes are available in 60V, 185V, and 360V options with maximum impulse sparkover of 500V, 650V, and 850V, respectively. These devices are ideal for telecommunications, industrial electronics, and avionics.