2028-25-CFLF

Bourns
652-2028-25-CFLF
2028-25-CFLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250V 30kA 8.0x10mm TH-Straight 3-Elect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 980,00 €
0,92 € 2.300,00 €
0,894 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2028
30 kA
250 V
3 Electrode
Radial
Failsafe Protected
8 mm
10.2 mm
- 55 C
+ 85 C
Bulk
Brand: Bourns
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 50
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Tradename: TRIGARD
Type: 3 Electrode Long Life Heavy Duty GDT
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2046 & 2028 GDTs

Bourns 2046 and 2028 Series GDTs are 8mm x 10mm Gas Discharge Tubes. The 3-electrode devices feature a maximum 8/20µs surge current rating of up to 30kA. Both series are RoHS compliant and model 2046 is UL Recognized. Bourns 2046 and 2028 Series GDTs are ideal for telecom applications requiring ITU compliance but are suitable for many other applications. An optional fail-short mechanism is available for thermal runaway protection.