2027-09-CLF

Bourns
652-2027-09-CLF
2027-09-CLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 500V@1KV/US(R)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,21 € 12,10 €
1,01 € 50,50 €
0,92 € 92,00 €
0,812 € 162,40 €
0,765 € 382,50 €
0,704 € 704,00 €
0,602 € 3.010,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2027
25 kA
90 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6 mm
- 55 C
+ 125 C
Bulk
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2-Pole Gas Discharge Tube
Unit Weight: 2,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2027 Series 2-Pole Gas Discharge Tubes

Bourns 2027 Series 2-Pole Gas Discharge Tubes (GDTs) offer a maximum power rating of 1100V and dimensions of 8mm x 6mm. These GDTs feature a high surge current rating and a stable breakdown throughout their lifecycle. Specifications include >1010Ω insulation resistance and a wide operating temperature range of -55°C to +125°C. Bourns 2027 Series 2-Pole GDTs are suitable for use in telecommunications and various electronic applications across industrial, commercial, and consumer markets.