2020-15T-C2LF

Bourns
652-2020-15T-C2LF
2020-15T-C2LF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.364

Stock:
1.364
Can Dispatch Immediately
On Order:
2.000
Expected 6/29/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,07 € 30,70 €
2,55 € 127,50 €
2,34 € 234,00 €
2,06 € 412,00 €
1,95 € 975,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2020 T
10 kA
60 V
3 Electrode
Radial
Failsafe Not Protected
7.9 mm
13 mm
- 40 C
+ 90 C
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Miniature Gas Discharge Tube
Unit Weight: 5,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

2020 T Series 3-Pole Fast Gas Discharge Tubes

Bourns 2020 T Series 3-Pole Fast Gas Discharge Tubes are designed for use with Bourns TBU® High-Speed Protectors to provide an ideal protection solution for a broad number of industrial applications as well as telecom applications requiring GR-1089 or ITU-T K.21 compliance.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.