1675-01

Bourns
652-1675-01
1675-01

Mfr.:

Description:
Board Mount Surge Protectors HLA PROTECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,19 € 83,19 €
69,32 € 346,60 €
65,68 € 656,80 €
60,35 € 1.508,75 €
54,18 € 2.709,00 €
46,96 € 4.696,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Surge Protectors
Bulk
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Factory Pack Quantity: 50
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
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

1675-01 Rail Surge Protector

Bourns 1675-01 Rail Surge Protector is designed specifically for railroad wayside applications. This rail surge protector is intended to protect signal and track circuits and other electrical circuits. The 1675-01 surge protector employs a heavy-duty multi-technology protection design that shunts surge current to ground in the event of a lightning strike. This rail surge protector features high current handling/capability, transparent housing, and a magnified fuse indicator window. The 1675-01 rail surge protector offers up to 36V operating voltage and up to 12A operating current. This surge protector is AREMA compliant.