1669-02

Bourns
652-1669-02
1669-02

Mfr.:

Description:
Industrial Surge Protectors 2000pF Double Ended

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,32 € 97,32 €
90,17 € 450,85 €
88,29 € 882,90 €
86,09 € 8.609,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS: N
Transient Protector
In-Line
Wire Leads
36 VDC
150 mA
- 65 C
+ 130 C
3.94 mm
1669
Brand: Bourns
Capacitance: 2000 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
For Use With: 4 mA to 20 mA Current Loop
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 163,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Signal & Data Line Surge Protective Devices

Bourns Signal and Data Line Surge Protective Devices (SPD) protect Gigabit Ethernet equipment from the effects of lightning and other transients. The model 1500 series Gigabit Ethernet SPDs incorporate the Bourns TBU® High-Speed Protector technology to provide an enhanced level of protection and performance. The series is offered in a grounded version as well as an isolated version for installations where no ground is available. The model 1500 Series is listed per UL 497B requirements.