1500-2D

Bourns
652-1500-2D
1500-2D

Mfr.:

Description:
Connectorised Surge Protectors Ethernet SPD Grounded w/Din Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,69 € 1.256,90 €
125,52 € 3.138,00 €
125,35 € 6.267,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Connectorised Surge Protectors
RoHS: N
Ethernet
RJ-45
DIN Rail
Screw
LAN Interfaces
- 40 C
+ 65 C
1500
Bulk
Brand: Bourns
Capacitance: 10 pF
Compliance: UL
Features: Grounded
Height: 107.01 mm
Length: 40.64 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 65.1 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.