1280-277

Bourns
652-1280-277
1280-277

Mfr.:

Description:
Industrial Surge Protectors AC SPD, 50kA, Module,350VAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,43 € 24,43 €
24,19 € 241,90 €
21,25 € 2.125,00 €
19,69 € 9.845,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS:  
DIN Rail
Screw
350 VAC
50 kA
- 40 C
+ 85 C
IP20
1280
Brand: Bourns
Compliance: EN/IEC 61643-11
Flammability Rating: UL 94 V-0
For Use With: All Power Circuits, EV Charging Stations
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1280 Series IEC AC Surge Protective Devices

Bourns 1280 Series IEC AC Surge Protective Devices (SPDs) are designed for power systems, lighting, and current and surge protection. These SPDs feature high reliability and are protected by MOV with advanced thermal disconnector technology. The 1280 series SPDs have pluggable modules for easy replacement and are intended to be installed at the front end of the installation, in the main switchboard, near the sensitive terminals, or in installations without lightning rods (LPS). Bourns 1280 Series SPDs are IEC Class 1 + Class II compliant, meeting IEC/EN 61643-11 standards.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.