1250-1S-480

Bourns
652-1250-1S-480
1250-1S-480

Mfr.:

Description:
Industrial Surge Protectors 600VAC 1W+G 1 Protected Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,97 € 5.661,12 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS:  
AC General Duty
DIN Rail
Screw
550 VAC
20 A
- 50 C
+ 85 C
67 mm
18 mm
99 mm
1250
Brand: Bourns
Compliance: CE; CSA; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
For Use With: 1200TA
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 96
Subcategory: Surge Suppressors
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

AC Surge Protective Devices

Bourns AC Surge Protective Devices (SPDs) provide AC protection for front-end installations, main switchboards, and sensitive installations without LPS (lightning rods). The product line now includes the model 1250 Series General Duty AC SPDs with a maximum discharge current rating of 50kA (8/2μs) and the model 1210 Series Heavy Duty AC SPDs with a maximum discharge current rating of 100kA (8/20μs). These DIN Rail mountable AC surge protective devices are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Bourns AC Surge Protective Devices comply with standards UL 1449 3rd edition and IEC 616343-1.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.