1120-221K-RC

Bourns
542-1120-221K-RC
1120-221K-RC

Mfr.:

Description:
Power Inductors - Leaded 220uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
6,11 € 61,10 €
5,66 € 141,50 €
5,49 € 274,50 €
4,82 € 482,00 €
4,58 € 943,48 €
4,55 € 1.874,60 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
Unshielded
220 uH
20 %
2.8 A
150 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
20.574 mm
Ferrite
1120
Bulk
Application: High Current
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 0.62 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 206
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 23,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99