101-250RB8

Bourns
652-101-250RB8
101-250RB8

Mfr.:

Description:
Wirewound Resistors - Through Hole 101 250 OHM 0.1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 3.385,00 €
6,66 € 6.660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
250 Ohms
250 mW (1/4 W)
300 V
0.1 %
Axial
10 PPM / C
12.7 mm
6.4 mm
0.8 mm
- 55 C
+ 245 C
1xxPC
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product: Wirewound Resistor
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Precision Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99