094929

Bourns
652-94929
094929

Mfr.:

Description:
Power Transformers Offline Flyback Transformers w/ Reinforced Insulation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.900
Expected 5/28/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,92 € 29,20 €
2,81 € 281,00 €
2,80 € 700,00 €
2,75 € 1.375,00 €
2,70 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers
RoHS:  
Flyback Transformers
85 VAC to 265 VAC
12 V
22 W
900 mA
PCB Mount
Single Primary Winding
Dual Secondary Winding
25 mm
21 mm
15 mm
SP-E
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Inductance: 940 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Operating Frequency: 132 kHz
Packaging: Tray
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 8.78:1, 1:1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

063x/093830/0949x Flyback Transformers

Bourns 063x SP-E16/5, 093830 SP-E16/5, and 0949x SP-E 20/6 Flyback Transformers are optimized for a working frequency of 132kHz and feature two reinforced insulation outputs, which can be operated individually, in parallel, or in series. The 063x and 093830 models can transfer up to 9W and include one shield winding for optimized EMC behavior. The 0949x series transfers up to 22W and includes one bias winding for controller feedback. These high clearance and creepage distance transformers are VDE approved and assist in compliance with EN 62368, EN 60335, and EN 61558 standards. Bourns 063x SP-E16/5, 093830 SP-E16/5, and 0949x SP-E 20/6 Flyback Transformers are ideal for applications such as switched-mode power supplies (SMPS).

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.