BMX055

262-BMX055
BMX055

Mfr.:

Description:
IMUs - Inertial Measurement Units 9-axis (9DOF) MEMS sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: IMUs - Inertial Measurement Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LGA-20
9-axis
I2C, SPI
Analog and Digital
2 g, 4 g, 8 g, 16 g
16 bit
1024 LSB/g
- 40 C
+ 85 C
1.2 V
3.6 V
130 uA
Reel
Cut Tape
MouseReel
Bandwidth: 1 kHz
Brand: Bosch Sensortec
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.141.179-1NV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.