BOS1901-KIT-B02

915-BOS1901-KIT-B02
BOS1901-KIT-B02

Mfr.:

Description:
Power Management IC Development Tools BOS1901 Starter Development-Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Boreas Technologies BOS1921-KIT-B01
Boreas Technologies
Power Management IC Development Tools BOS1921 starter development kit

Product Attribute Attribute Value Select Attribute
Boreas Technologies
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Power Management Specialized
3 V to 5 V
10 V to 60 V
BOS1901
BOS1901
Brand: Boreas Technologies
Description/Function: BOS1901 Development Kit
Interface Type: SPI, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CapDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.