BOS0614-KIT-B03

Boreas Technologies
915-BOS0614-KIT-B03
BOS0614-KIT-B03

Mfr.:

Description:
Power Management IC Development Tools BOS0614 Starter Set Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 6/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €

Product Attribute Attribute Value Select Attribute
Boreas Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
BOS0614
Brand: Boreas Technologies
For Use With: Piezo Haptic Buttons in SmartPhones
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: CapDrive
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOS0614-Kit Development Kit

Boréas Technologies BOS0614-Kit Development Kit is a plug-and-play development platform for the BOS0614 haptic driver. This development kit connects to associated PC software over USB for easy programming of the BOS0614 driver and manual waveform generation on the connected actuator. The BOS0614-Kit development kit is compatible with piezoelectric actuators such as TDK PowerHap™ 60V models. This development kit consists of a BOS0614-Kit, a USB 2.0 cable, a power connector, film capacitors, and a 6-position terminal block connector.