R0822

Bomar
678-R0822
R0822

Mfr.:

Description:
RF Adapters - Between Series RCA PLUG UHF JACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
RCA
Plug (Male)
Normal
UHF
Jack (Female)
Normal
1 GHz
50 Ohms
Straight
Nickel
Brass
Gold
Brand: Bomar
Connector Type: RCA UHF
Contact Material: Brass
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.