R0811

Bomar
678-R0811
R0811

Mfr.:

Description:
RF Adapters - Between Series RCA JACK UHF PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,90 € 69,00 €
6,72 € 134,40 €
6,54 € 327,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
RCA
Jack (Female)
Normal
UHF
Plug (Male)
Normal
1 GHz
50 Ohms
Straight
Nickel
Brass
Gold
Brand: Bomar
Connector Type: RCA UHF
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99