364M795L

Bomar
678-364M795L
364M795L

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC R/A PC JACK-METAL LO-PROFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 808,00 €
7,89 € 1.578,00 €
7,68 € 3.840,00 €
7,38 € 7.380,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
BNC
Jack (Socket)
75 Ohms
1 GHz
Solder
Right Angle
Standard
Through Hole
Tray
Body Finish: Nickel
Body Material: Zinc Alloy
Brand: Bomar
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Bayonet
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99