300568EZ

Bomar
678-300568EZ
300568EZ

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8 POS. EZ-PLUG CAT5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1.860,00 €
1,74 € 4.350,00 €
1,66 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Cat 5
Cable Mount
Crimp
300
Brand: Bomar
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bomar Interconnect Shielded Category 6 EZ-RJ45™ Modular Plugs and Snagless Boots

Bomar´s Shielded Category 6 EZ-RJ45™ Connectors and snagless boots simplify twisted pair terminations. The simple, one-piece design has no bars or liners and enables users to slide the wire through the connector and out the front, making it easy to confirm the wiring pin-out prior to crimping. To further optimize performance, the connector can be pulled over the cable jacket and set securely in the rear of the connector to minimize the distance between the wire twists and contacts.

FEATURED PRODUCTS
WINCHESTER INTERCONNECT