BH-ADP-ISO-20

Blackhawk
716-BH-ADP-ISO-20
BH-ADP-ISO-20

Mfr.:

Description:
Sockets & Adapters BH Isolation Adapter 20-pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Blackhawk BH-ADP-ISO20-2
Blackhawk
Sockets & Adapters BH Isolation Adapter 20-pin

Product Attribute Attribute Value Select Attribute
Blackhawk
Product Category: Sockets & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolation Adapters
XDS510, XDS560
Brand: Blackhawk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: JTAG
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543909000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99