TO-22-100

Bivar
749-TO-22-100
TO-22-100

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-22 Round .437 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,071 € 0,71 €
0,054 € 5,40 €
0,046 € 23,00 €
0,041 € 41,00 €
0,04 € 80,00 €
0,037 € 370,00 €
0,036 € 900,00 €
0,035 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
11.1 mm
Wax
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 5.7 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.1 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3404900000
USHTS:
3404905150
JPHTS:
340490090
ECCN:
EAR99