TO-207-060E

Bivar
749-TO-207-060E
TO-207-060E

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-207 Rectangle .59 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,12 € 1,20 €
0,091 € 9,10 €
0,077 € 38,50 €
0,07 € 70,00 €
0,066 € 132,00 €
0,063 € 630,00 €
0,061 € 1.525,00 €
0,059 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
15 mm
Brand: Bivar
Mounting Hole Size: 0.045 in
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3404900000
USHTS:
3404905150
JPHTS:
340490090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.