TO-200-060

Bivar
749-TO-200-060
TO-200-060

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-200 Rectangle .19 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.400

Stock:
8.400 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,128 € 1,28 €
0,096 € 9,60 €
0,082 € 41,00 €
0,077 € 770,00 €
0,075 € 1.875,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
4.8 mm
Wax
Brand: Bivar
Mounting Hole Size: 0.35 in
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 2.4 mm
Unit Weight: 17,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3404900000
CNHTS:
3926909000
USHTS:
3404905150
JPHTS:
340490090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.