TO-17-040

Bivar
749-TO-17-040
TO-17-040

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-17 Round .25 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.817

Stock:
8.817 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,107 € 1,07 €
0,065 € 6,50 €
0,055 € 27,50 €
0,048 € 96,00 €
0,042 € 420,00 €
0,039 € 975,00 €
0,038 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
6.4 mm
Wax
Brand: Bivar
Inside Diameter: 4.3 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.04 in
Unit Weight: 22,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
1702190000
CNHTS:
3926909000
USHTS:
1702190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.