TO-116-180E

Bivar
749-TO-116-180E
TO-116-180E

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-116 Rectangle .666 in

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Component Mounts
Wash Away Spacer
16.9 mm
Brand: Bivar
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
1702190000
USHTS:
1702190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.